• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-HC0L203 Cable mount Screw fixing 1593053 Bundle Ø range 9 mm (max) White 1 pc(s)

1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Bundle Ø (max.)
9 mm
Material
Polyamide 6.6
Bundle Ø range
9 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14374 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.07 / piece)
€ 0.16
-56 %
€ 1.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

mounting socket screw able

  • White
  • Cable mount
  • Screw fixing
  • Bundle Ø range 9 mm (max)

Our service for you

Technical specifications

  • Flame retardant features: conforms UL94 V2
Product type

Cable mount

Fastening method

Screw fixing

Bundle Ø range

9 mm (max)

Bundle Ø (max.)

9 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

5.20 mm

Mounting Ø (max.)

5.20 mm

Factory colour

White

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593053

Width

9.5 mm

Height

5 mm

Length

19 mm

RoHS-compliant

Yes

Type

TC-HC0L203

Compatible with (details)

For cable ties up to 5 mm width.

Documents & Downloads

Datasheet

Datasheet 1593053 TRU COMPONENTS TC-HC0L203 Cable mount Screw fixing 1593053 Bundle Ø range 9 mm (max) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593053 TRU COMPONENTS TC-HC0L203 Cable mount Screw fixing 1593053 Bundle Ø range 9 mm (max) White 1 pc(s)

Description

This text is machine translated.

Easy Installation by screwing. The Saddle design guarantees stable stability.

More interesting products

(*All information is plus legal VAT)