
Highlights & Details
TC-JPT4-TW Grey Push-in terminal
- TC-JPT4-TW Grey
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
6.2 mm
- No. of rows
1
- Factory colour
Grey
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Manufacturer part #
TC-11592456
- Content
1 pc(s)
- Type
TC-JPT4-TW Grey
- Width
6.2 mm
- RoHS-compliant
Yes
- Connector colour
Grey
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898114 TRU COMPONENTS TC-JPT4-TW Grey Continuity 6.2 mm Quick-connect 0.2 mm² 4 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2898114 TRU COMPONENTS TC-JPT4-TW Grey Continuity 6.2 mm Quick-connect 0.2 mm² 4 mm² Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 3.76*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































