• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-K10NF2 Ceramic capacitor THT 10 nF 100 V 20 % 1 pc(s)

1/2
Image similar
Product type
Ceramic capacitor
Type
THT
Nominal voltage
100 V
Capacity (elec.)
10 nF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

THT

Nominal voltage

100 V

Capacity (elec.)

10 nF

Tolerance ±

20 %

Content

1 pc(s)

Material properties

Z5U

CS

2.54 mm

Min. temperature

-25 °C

Max. temperature

85 °C

Material

Ceramic

Type

TC-K10NF2

Documents & Downloads

Datasheet

Datasheet 1589407 TRU COMPONENTS TC-K10NF2 Ceramic capacitor THT 10 nF 100 V 20 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589407 TRU COMPONENTS TC-K10NF2 Ceramic capacitor THT 10 nF 100 V 20 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)