• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MGT-125BE203 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 125 mm x 12 mm Blue 1 pc(s

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Blue

Length

125 mm

Width

12 mm

Content

1 pc(s)

Dim

(L x W) 125 mm x 12 mm

Manufacturer part #

1593242

Type

TC-MGT-125BE203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593242 TRU COMPONENTS TC-MGT-125BE203 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 125 mm x 12 mm Blue 1 pc(s

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?