• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MGTP-20BK203 Hook-and-loop cable tie for bundling Hook and loop pad Black 10 m

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.10)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Width

20 mm

Content

10 m

Manufacturer part #

1593275

Type

TC-MGTP-20BK203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593275 TRU COMPONENTS TC-MGTP-20BK203 Hook-and-loop cable tie for bundling Hook and loop pad Black 10 m

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)