• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MZ45-FJ120-24V-ZK Heating element 24 V DC 120 W

1/7
Product type
Heating element
Operating voltage
24 V DC
Power
120 W
Connection
Open cable end
Operating current
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTC heating element with Fan 24 VDC 120 W

  • Wire length: 250 mm

Technical specifications

  • With Fan
Product type

Heating element

Operating voltage

24 V DC

Operating current

5 A

120 W

Connection

Open cable end

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2887008 TRU COMPONENTS TC-MZ45-FJ120-24V-ZK Heating element 24 V DC 120 W

User & Safety Instructions

User & Safety Instructions 2887008 TRU COMPONENTS TC-MZ45-FJ120-24V-ZK Heating element 24 V DC 120 W

More interesting products

(*All information is plus legal VAT)