• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NA20060-230B1 Axial fan 230 V AC 890 m³/h (L x W x H) 200 x 200 x 60 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
50.5 W
Type of bearing
Ball bearing
Air flow rate
890 m³/h
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan, 200 x 200 x 60 mm

  • Dimensions: 200 x 200 x 60 mm
  • Nominal voltage: 230 V/AC
  • Air flow rate: 890 m³/h

Technical specifications

Product type

Axial fan

Type

TC-NA20060-230B1

Nominal voltage

230 V AC

Max. current consumption

300 mA

50.5 W

Type of bearing

Ball bearing

Rotational speed

2550 U/min

Noise emission (max.)

69 dB

Air flow rate

890 m³/h

Factory colour

Black

Weight

1600 g

Length

200 mm

Width

200 mm

Height

60 mm

Dim

(L x W x H) 200 x 200 x 60 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193645 TRU COMPONENTS TC-NA20060-230B1 Axial fan 230 V AC 890 m³/h (L x W x H) 200 x 200 x 60 mm

Conformity certificate

Conformity certificate 3193645 TRU COMPONENTS TC-NA20060-230B1 Axial fan 230 V AC 890 m³/h (L x W x H) 200 x 200 x 60 mm

Description

The TRU COMPONENTS axial fan with 50.5 W power has an air flow rate of 890 m³ / h.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)