• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Fan RAH9238S1 Axial fan 230 V AC 66 m³/h (L x W x H) 92 x 92 x 38 mm

Product type
Axial fan
Nominal voltage
230 V AC
Type of bearing
Plain bearing
Air flow rate
66 m³/h
Material
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 30.99
-19 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan 230 V 92 x 92 x 38

  • Dim. 92 x 92 x 38 mm
  • 66 m³/h.
  • 230 V

Technical specifications

Product type

Axial fan

Type

RAH9238S1

Nominal voltage

230 V AC

Max. current consumption

100 mA

Type of bearing

Plain bearing

Rotational speed

2350 U/min

Noise emission (max.)

26 dB

Air flow rate

66 m³/h

Factory colour

Black

Material

Metal

Length

92 mm

Width

92 mm

Height

38 mm

Dim

(L x W x H) 92 x 92 x 38 mm

Material (details)

Metal

Type

Plain bearing

Output (max.) (details)

66 m³/h

Max. noise generation

26 dBa

Nominal RPM

2350 U/min

Nominal voltage (details)

230 V/50 Hz

Current consumption

100 mAh

Documents & Downloads

Datasheet

Datasheet 560543 X-Fan RAH9238S1 Axial fan 230 V AC 66 m³/h (L x W x H) 92 x 92 x 38 mm

User & Safety Instructions

User & Safety Instructions 560543 X-Fan RAH9238S1 Axial fan 230 V AC 66 m³/h (L x W x H) 92 x 92 x 38 mm

User & Safety Instructions 560543 X-Fan RAH9238S1 Axial fan 230 V AC 66 m³/h (L x W x H) 92 x 92 x 38 mm

Description

Axial fan with Sleeve bearings and Brushless shaded pole motor for Use in the Electric field.

Scope of delivery

  • Axial Fans
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.47€ 42.47*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)