• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon PF80251V1-1000U-S99 Axial fan 12 V DC 102 m³/h (L x W x H) 80 x 80 x 25 mm

Product type
Axial fan
Nominal voltage
12 V DC
Power
4.29 W
Type of bearing
Vapo (magnetic)
Air flow rate
102 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

335 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

PF80251V1-1000U-S99

Nominal voltage

12 V DC

Min. operating voltage

10.2 V

Max. operating voltage

13.8 V

Operating voltage

10.2 - 13.8 V

Max. current consumption

357 mA

4.29 W

Type of bearing

Vapo (magnetic)

Rotational speed

4800 U/min

Noise emission (max.)

44.7 dB

Air flow rate

102 m³/h

60,000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

80 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 80 x 80 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2147476 Sunon PF80251V1-1000U-S99 Axial fan 12 V DC 102 m³/h (L x W x H) 80 x 80 x 25 mm

User & Safety Instructions

User & Safety Instructions 2147476 Sunon PF80251V1-1000U-S99 Axial fan 12 V DC 102 m³/h (L x W x H) 80 x 80 x 25 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)