• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NMB Minebea 3110KL-04W-B50 Axial fan 12 V DC 66 m³/h (L x W x H) 80 x 80 x 25 mm

1/2
Image similar
Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Power
2.76 W
Type of bearing
Ball bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NMB®series axial fan

  • Powerful and quiet!

Technical specifications

  • Housing and impeller from glass fibre reinforced plastic
  • El. polarity reversing and blocking protection
  • Pigtail lead 300 mm AWG 24 (red/black)
Product type

Axial fan

Type

3110KL-04W-B50

Nominal voltage

12 V DC

No. of wires

2

Max. current consumption

230 mA

2.76 W

Type of bearing

Ball bearing

Rotational speed

3250 U/min

Noise emission (max.)

34 dB

Air flow rate

66 m³/h

Connection

Open end cable

Cable length

30.00 cm

Factory colour

Black

Material

Plastic

At 25 ºC (L10) up to 100000 h

Min. temperature

-10 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 80 x 80 x 25 mm

Output (max.) (details)

1.10 m3/min

Max. noise generation

34 dBa

Nominal RPM

3250 U/min

Current consumption

0.23 A

Type

3110KL-04W-B50-P00

Temperature range

-10 - +70 ºC °C

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 189311 NMB Minebea 3110KL-04W-B50 Axial fan 12 V DC 66 m³/h (L x W x H) 80 x 80 x 25 mm

User & Safety Instructions

User & Safety Instructions 189311 NMB Minebea 3110KL-04W-B50 Axial fan 12 V DC 66 m³/h (L x W x H) 80 x 80 x 25 mm

Description

This fan with ball bearings from NMB® satisfies the most stringent of quality standards. When looking at the rotor, rotates clockwise; blows across bars.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.22*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)