• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AG04012MB107B00(19TNS) Axial fan 12 V DC (L x W x H) 40 x 40 x 10 mm

Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
4
Type of bearing
Ball bearing
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

ADDA axial fan 40 x 40 x 10 mm, 12 VDC

  • Axial fan, 12 VDCWith 4 strands each 290 mm in lengthIP55 protected.PWM and speedometer signal

Technical specifications

Product type

Axial fan

Type

AG04012MB107B00(19TNS)

Nominal voltage

12 V DC

No. of wires

4

Min. operating voltage

11.4 V DC

Max. operating voltage

12.6 V DC

Operating voltage

11.4 - 12.6 V DC

Type of bearing

Ball bearing

Rotational speed

6000 U/min

Noise emission (max.)

30.5 dB

Connection

Open end cable

Cable length

290 mm

Factory colour

Black

70,000 h

Weight

14 g

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

Datasheet

Datasheet 2852748 ADDA AG04012MB107B00(19TNS) Axial fan 12 V DC (L x W x H) 40 x 40 x 10 mm

User & Safety Instructions

User & Safety Instructions 2852748 ADDA AG04012MB107B00(19TNS) Axial fan 12 V DC (L x W x H) 40 x 40 x 10 mm

Description

ADDA axial fan 40 x 40 x 10 mm, 12 VDC. Fan with 4 strands each 290 mm in length.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)