• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MEC0252V1-000U-A99 Axial fan 24 V DC 183.94 m³/h (L x W x H) 120 x 120 x 25 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
5 W
Type of bearing
Vapo (magnetic)
Air flow rate
183.94 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MEC0252V1-000U-A99

Nominal voltage

24 V DC

Min. operating voltage

10 V

Max. operating voltage

27.6 V

Operating voltage

10 - 27.6 V

Max. current consumption

207 mA

5 W

Type of bearing

Vapo (magnetic)

Rotational speed

3100 U/min

Noise emission (max.)

44.5 dB

Air flow rate

183.94 m³/h

Factory colour

Black

60,000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

120 mm

Width

120 mm

Height

25 mm

Dim

(L x W x H) 120 x 120 x 25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2147498 Sunon MEC0252V1-000U-A99 Axial fan 24 V DC 183.94 m³/h (L x W x H) 120 x 120 x 25 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.92*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)