• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AG06024UB257103 Axial fan 24 V DC (L x W x H) 60 x 60 x 25 mm

Product type
Axial fan
Nominal voltage
24 V DC
No. of wires
2
Type of bearing
Double ball bearing
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ADDA axial fan 60 x 60 x 25 mm, 24 VDC

  • Axial fan, 24 VDCWith two strands each 320 mm in length

Technical specifications

Product type

Axial fan

Type

AG06024UB257103

Nominal voltage

24 V DC

No. of wires

2

Min. operating voltage

21.6 V DC

Max. operating voltage

26.4 V DC

Operating voltage

21.6 - 26.4 V DC

Type of bearing

Double ball bearing

Rotational speed

6000 U/min

Noise emission (max.)

76.7 dB

Connection

Open end cable

Factory colour

Black

70,000 h

Weight

62 g

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

60 mm

Width

60 mm

Height

25 mm

Dim

(L x W x H) 60 x 60 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2852747 ADDA AG06024UB257103 Axial fan 24 V DC (L x W x H) 60 x 60 x 25 mm

User & Safety Instructions

User & Safety Instructions 2852747 ADDA AG06024UB257103 Axial fan 24 V DC (L x W x H) 60 x 60 x 25 mm

Description

Axial fan 60 x 60 x 25 mm, 24 VDC. Fan with two strands each 320 mm in length.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)