• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-DA12038-12 Axial fan 24 V DC 220.8 m³/h (L x W x H) 120 x 120 x 38 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
5.7 W
Type of bearing
Ball bearing
Air flow rate
220.8 m³/h
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan, 120 x 120 x 38 mm, 24V DC

  • Dimensions: 120 x 120 x 38 mm
  • Nominal voltage: 24 V/DC
  • Air flow rate: 220.8 m³/h

Technical specifications

Product type

Axial fan

Type

TC-DA12038-12

Nominal voltage

24 V DC

Max. current consumption

237 mA

5.7 W

Type of bearing

Ball bearing

Rotational speed

3200 U/min

Noise emission (max.)

58 dB

Air flow rate

220.8 m³/h

Factory colour

Black

Weight

480 g

Length

120 mm

Width

120 mm

Height

38 mm

Dim

(L x W x H) 120 x 120 x 38 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193669 TRU COMPONENTS TC-DA12038-12 Axial fan 24 V DC 220.8 m³/h (L x W x H) 120 x 120 x 38 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.77*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)