• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NA355 Radial extractor 230 V AC 2610 m³/h (Ø x H) 370 mm x 193 mm

1/5
Product type
Radial extractor
Nominal voltage
230 V AC
Power
165 W
Air flow rate
2610 m³/h
Material
Iron
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Centrifugal fan 230VAC 370x193mm 2610m³/h

  • Dimensions: (Ø x H) 370 mm x 193 mm
  • Nominal voltage: 230 V AC
  • Air flow rate: 2610 m³/h

Technical specifications

  • Current: 0.75 A
  • Frame: Aluminum alloy
  • Impeller: Aluminum alloy
  • Insulation class: F
  • Pressure: 400 Pa
Product type

Radial extractor

Type

TC-NA355

Nominal voltage

230 V AC

Max. current consumption

0.75 A

165 W

Rotational speed

1400 U/min

Noise emission (max.)

67 dB

Air flow rate

2610 m³/h

Pressure (max.)

400 Pa

Material

Iron

(Ø)

370 mm

Height

193 mm

Dim

(Ø x H) 370 mm x 193 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594054 TRU COMPONENTS TC-NA355 Radial extractor 230 V AC 2610 m³/h (Ø x H) 370 mm x 193 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)