• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NA22060 Axial fan 230 V AC 890 m³/h (L x W x H) 220 x 220 x 60 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
47.2 W
Type of bearing
Ball bearing
Air flow rate
890 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan 230VAC 220x220x60mm 890m³/h

  • Dimensions: (L x W x H) 220 x 220 x 60 mm
  • Nominal voltage: 230 V AC
  • Air flow rate: 890 m³/h

Technical specifications

Product type

Axial fan

Type

TC-NA22060

Nominal voltage

230 V AC

47.2 W

Type of bearing

Ball bearing

Rotational speed

890 U/min

Noise emission (max.)

65 dB

Air flow rate

890 m³/h

Length

220 mm

Width

220 mm

Height

60 mm

Dim

(L x W x H) 220 x 220 x 60 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594046 TRU COMPONENTS TC-NA22060 Axial fan 230 V AC 890 m³/h (L x W x H) 220 x 220 x 60 mm

User & Safety Instructions

User & Safety Instructions 3594046 TRU COMPONENTS TC-NA22060 Axial fan 230 V AC 890 m³/h (L x W x H) 220 x 220 x 60 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)