• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon EF50102B1-Q00U-A99 Axial fan 24 V DC (L x W x H) 50 x 50 x 10.5 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
No. of wires
2
Power
0.89 W
Type of bearing
Ball bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

EF50102B1-Q00U-A99

Nominal voltage

24 V DC

No. of wires

2

Min. operating voltage

8 V DC

Max. operating voltage

27.6 V DC

Operating voltage

8 - 27.6 V DC

Max. current consumption

36 mA

0.89 W

Type of bearing

Ball bearing

Rotational speed

2600 U/min

Noise emission (max.)

28 dB

Connection

Open cable ends

Cable length

0.315 m

Factory colour

Black

Material

PBT

Thermoplastic

70,000 hours

Weight

75 g

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

50 mm

Width

50 mm

Height

10.5 mm

Dim

(L x W x H) 50 x 50 x 10.5 mm

Documents & Downloads

Datasheet

Datasheet 2636037 Sunon EF50102B1-Q00U-A99 Axial fan 24 V DC (L x W x H) 50 x 50 x 10.5 mm

User & Safety Instructions

User & Safety Instructions 2636037 Sunon EF50102B1-Q00U-A99 Axial fan 24 V DC (L x W x H) 50 x 50 x 10.5 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)