• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MF60252V11000UA99 Axial fan 24 V DC 39.91 m³/h (L x W x H) 60 x 60 x 25 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
1.2 W
Type of bearing
Vapo (magnetic)
Air flow rate
39.91 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

MF60252V11000UA99

Nominal voltage

24 V DC

Max. operating voltage

24 V

Operating voltage

24 V (max)

Max. current consumption

50 mA

1.2 W

Type of bearing

Vapo (magnetic)

Rotational speed

4500 U/min

Noise emission (max.)

27 dB

Air flow rate

39.91 m³/h

Connection

Open end cable

Cable length

0.30 m

Material

Thermoplastic

PBT

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

60 mm

Width

60 mm

Height

25 mm

Dim

(L x W x H) 60 x 60 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2358008 Sunon MF60252V11000UA99 Axial fan 24 V DC 39.91 m³/h (L x W x H) 60 x 60 x 25 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)