
Number (Package size 5 pc(s))
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
5 Lamella filters 116x116 mm, for switch cabinet fans
- Lamella filter
- Dimensions: 116 x 116 mm
- Spare filter for TC-SFFC150-230B-FC, TC-SFFC150-230B-EM
Technical specifications
- Packaging type
Piece
- Product type
Filter pad
- Type
TC-NTL-SFB150F5M-5PC
- Width
116 mm
- Height
11 mm
- Depth
11 mm
- Dim
(L x W x H) 116 x 116 x 11 mm
- Content
5 pc(s)
- Length
116 mm
- Type
Lamella filter
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594068 TRU COMPONENTS TC-NTL-SFB150F5M-5PC Filter pad (L x W x H) 116 x 116 x 11 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3594068 TRU COMPONENTS TC-NTL-SFB150F5M-5PC Filter pad (L x W x H) 116 x 116 x 11 mm 5 pc(s)






















