
Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
5 Lamella filters 168x168 mm, for switch cabinet fans
- Lamella filter
- Dimensions: 168 x 168 mm
- Spare filter for TC-SFFC200A-230A-FC, TC-SFFC200A-230A-EM
Technical specifications
- Packaging type
Piece
- Product type
Filter pad
- Type
TC-NTL-SFB200F5M-5PC
- Width
168 mm
- Height
11 mm
- Depth
11 mm
- Dim
(L x W x H) 168 x 168 x 11 mm
- Content
5 pc(s)
- Length
168 mm
- Type
Lamella filter
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594069 TRU COMPONENTS TC-NTL-SFB200F5M-5PC Filter pad (L x W x H) 168 x 168 x 11 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3594069 TRU COMPONENTS TC-NTL-SFB200F5M-5PC Filter pad (L x W x H) 168 x 168 x 11 mm 5 pc(s)






















