
Highlights & Details
Switch cabinet heater 15 W, 12 V DC
- Operating voltage: 12 V DC
- Power: 15 W
- Mounting type: DIN rail / Screw fixing
- PTC heater
Technical specifications
- Product type
Enclosure heating
- Type
TC-NTL200-15W 12VDC
- Max. operating voltage
12 V DC
- Operating voltage
12 V DC (max)
15 W
- Mounting type
DIN rail
Screw fastening
- Length
103 mm
- Width
83.5 mm
- Height
34.09 mm
- Dim
(L x W x H) 103 x 83.5 x 34.09 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192507 TRU COMPONENTS TC-NTL200-15W 12VDC Enclosure heating 12 V DC (max) 15 W (L x W x H) 103 x 83.5 x 34.09 mm 1 pc(s)
Conformity certificate
Conformity certificate 3192507 TRU COMPONENTS TC-NTL200-15W 12VDC Enclosure heating 12 V DC (max) 15 W (L x W x H) 103 x 83.5 x 34.09 mm 1 pc(s)
Description
This text is machine translated.
Features
- Heating element: PTC resistor - temperature limit
- Radiator: Extruded aluminum profile, anodized
- Connection: Screw terminal connection, for stranded wire 0.5-1.5mm² (with wire-end sleeve) and rigid wire 0.5-2.5mm²
- Plastic according to UL94 V-0 connection case, black
- Mounting: Clip for 35 mm DIN-rail and screw fixing
- Mounting position: Vertical air flow (top air outlet, bottom connection)
- Operating/storage temperature: -45 to +70℃ (-49 to +158℉)
- Humidity during operation/storage: Max. 90% RH (non-condensing)
- Protection class/protection IP20/ I (grounded)

























