
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Switch cabinet heating with fan 250 W 230 V AC, 50/60 Hz
- Operating voltage: 230 V AC
- Power: 250 W
- PCT heater with fan
- Double insulated (plastic)
- With On/Off switch
- Airflow (free flow): 45 m³/h
Technical specifications
- Air flow (unhindered flow): 45 m³/h.
- Packaging type
Piece
- Product type
Enclosure heating
- Type
TC-NTL411-S-250W
- Features
Fan
incl. switch
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
250 W
- Mounting type
DIN rail
- Length
94 mm
- Width
85 mm
- Height
134 mm
- Dim
(L x W x H) 94 x 85 x 134 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898217 TRU COMPONENTS TC-NTL411-S-250W Enclosure heating 230 V AC (max) 250 W (L x W x H) 94 x 85 x 134 mm 1 pc(s)

































