• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NTL201S-F-130W 120-250V Enclosure heating 120 - 250 V 130 W (L x W x H) 132 x 69.7 x 50 mm 1 pc(s)

1/5
Packaging type
Piece
Product type
Enclosure heating
Connection
Screw terminal
Max. operating voltage
250 V
Type
TC-NTL201S-F-130W 120-250V
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS DIN-rail mounting 120 - 250 V;130 W

  • Pressure spring connection for the wiring, fast and secure wiring
  • Dynamic heating
  • Voltage range: 120 - 250 V
  • Heating cable: 130 W
  • Energy-saving
  • With quick mounting part, easy to fix on DIN-rail and easy to remove

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

TC-NTL201S-F-130W 120-250V

Connection

Screw terminal

Min. operating voltage

120 V

Max. operating voltage

250 V

Operating voltage

120 - 250 V

130 W

Mounting type

DIN rail

Length

132 mm

Width

69.7 mm

Height

50 mm

Dim

(L x W x H) 132 x 69.7 x 50 mm

Operating temperature (max.)

70 °C

Operating temperature (min.)

-45 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192513 TRU COMPONENTS TC-NTL201S-F-130W 120-250V Enclosure heating 120 - 250 V 130 W (L x W x H) 132 x 69.7 x 50 mm 1 pc(s)

Description

These heaters are used in housings where damage from condensation must be avoided or where the temperature must not fall below a minimum value. The design of the radiator made of aluminum profiles has a chimney effect and distributes the heat evenly. The heating elements are designed for continuous operation. Pressure-clamp connectors save time and simplify the installation.

This text is machine translated.

Features

  • Heating element: PTC resistor - temperature limit
  • Radiator: Extruded aluminum profile, anodized
  • Connection: Screw terminal connection, for stranded wire 0.5-1.5mm² (with wire-end sleeve) and rigid wire 0.5-2.5mm²
  • Plastic according to UL94 V-0 connection case, black
  • Mounting clip for 35 mm DIN-rail, EN 60715
  • Mounting position: Vertical air flow (top air outlet, bottom connection)
  • Operating/storage temperature: -45 to +70℃ (-49 to +158℉)
  • Humidity during operation/storage: Max. 90% RH (non-condensing)
  • Protection class/protection IP20/ I (grounded)

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)