• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-Q1200 12-24V TC-14232312 Industrial radio control 12-channel, 12-24 V 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12-channel industrial radio remote control 12-24 V AC/DC

  • 12 buttons, 1 speed
  • Frequency range: 433.88 - 433.95 MHz
  • Range: ≥ 100 meters
  • Receiver power supply: AC/DC 12 - 24 V

Technical specifications

  • Transmitter parameters:
  • Frequency range: 433.88 - 433.95 MHz
  • Transmitter RF power: <10 mW
  • Remote control range: 100 m
  • Power supply: LR6 1.5 V x 2 (DC 3 V)
  • Modulation: GFSK
  • Frequency control: PLL
  • Antenna impedance: 50 Ω
  • Command response time: <100 ms
  • Stop command response time: <100ms
  • Working temperature (regardless of battery temperature): -35 - 75°C
  • Weight (with battery): 380 g
  • Case material: PA6+30% GF
  • Receiver parameters:
  • Frequency range: 433.88 - 433.95 MHz
  • Receiving sensitivity: -112 dBm
  • Remote control range: 100 m
  • Power supply AC/DC: 12 - 24 V
  • Modulation: GFSK
  • Frequency control: PLL
  • Antenna impedance: 50  Ω
  • Reaction time: 50 - 100 ms
  • Power capacity A@AC: 5 A@250 V
  • Operating temperature: -35 - 75°C
  • Weight: 1420 g
  • Case material: PA6+30% GF
Product type

Industrial radio control 12-channel, 12-24 V

Type

12-channel 12 - 24 V

Material

Polyamide 6

IP65

Min. temperature

-35 °C

Max. temperature

75 °C

Content

1 Set

Type

TC-Q1200 12-24V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558078 TRU COMPONENTS TC-Q1200 12-24V TC-14232312 Industrial radio control 12-channel, 12-24 V 1 Set

Description

Features

  • Remote control channels can be adjusted
  • Receiver has automatic channel search function
  • More than 1 million sets of non-repeatable ID codes
  • Reinforced fiber plastic case

Scope of delivery

  • Transmitter
  • Receiver
  • Dust cover
  • Protective soft shell
  • 4x screws
  • Sticker
  • User manual

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)