• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R 9-124 LB 1-01-brr 4 LED indicator light Red 12 V DC

Product type
LED indicator light
Operating voltage
12 V DC
Operating current
20 mA
Recess diameter
16 mm
Light intensity I(V)
120 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator light Red 12 Vdc SCI

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Lens: diffuse
Product type

LED indicator light

Type

TC-R 9-124 LB 1-01-brr 4

Factory colour

Red

Operating voltage

12 V DC

Operating current

20 mA

Recess diameter

16 mm

Case colour

Black

Material

Polyamide

Mounting type

Screw

Light intensity I(V)

120 mcd

Radiation angle

100°

Connection

Type C CEE 7/16 plug 6.3 mm

Dim

(Ø x L) 20 mm x 33.4 mm

Length

33.4 mm

(Ø)

20 mm

Min. temperature

-20 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1587996 TRU COMPONENTS TC-R 9-124 LB 1-01-brr 4 LED indicator light Red 12 V DC

User & Safety Instructions

User & Safety Instructions 1587996 TRU COMPONENTS TC-R 9-124 LB 1-01-brr 4 LED indicator light Red 12 V DC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)