• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R 9-126 L, green 24 V LED indicator light Green 24 V DC 4.2 mA

Product type
LED indicator light
Forward current I(F)
4.2 mA
Operating voltage
24 V DC
Recess diameter
8 mm
Light intensity I(V)
8 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

919 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator light Green 24 V DC 4.2 mA SCI

Our service for you

Technical specifications

Product type

LED indicator light

Type

TC-R 9-126 L, green 24 V

Factory colour

Green

Forward current I(F)

4.2 mA

Operating voltage

24 V DC

Recess diameter

8 mm

Case colour

Chrome

Material

Brass

Material properties

shiny

Mounting type

Screw

Light intensity I(V)

8 mcd

Radiation angle

30°

LED features

Built-in reflector

LED 5 mm

Connection

Soldering

Min. temperature

-40 °C

Max. temperature

70 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1588013 TRU COMPONENTS TC-R 9-126 L, green 24 V LED indicator light Green 24 V DC 4.2 mA

User & Safety Instructions

User & Safety Instructions 1588013 TRU COMPONENTS TC-R 9-126 L, green 24 V LED indicator light Green 24 V DC 4.2 mA

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)