
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Coupler
- 4 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Jack socket
- Connector type
Socket, straight
- Pin Ø
4 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Cross section (flexible) (max.)
2.5 mm²
- Connection
Soldering
- Factory colour
Red
- Insulation type
Insulated
- Manufacturer part #
1587968
- Type
TC-R8-107
- Dim
(Ø) 4 mm
- Content
1 pc(s)
- Insulation material
PVC
- Contact material
Brass nickel plated
- (Ø)
4 mm
- RoHS-compliant
Yes
- Temperature range
20 - +80 °C °C
Documents & Downloads
Datasheet
Datasheet 1587968 TRU COMPONENTS TC-R8-107 Jack socket Socket, straight Pin diameter: 4 mm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587968 TRU COMPONENTS TC-R8-107 Jack socket Socket, straight Pin diameter: 4 mm Red 1 pc(s)

























