
Highlights & Details
Banana plug for panel mounting
- 4 mm
Our service for you
Technical specifications
- Product type
Jack plug
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Connection
Soldering
Screws
- Factory colour
Silver
- Insulation type
Not insulated
- Manufacturer part #
1587884
- Type
TC-R8-B2H
- Dim
(Ø x L) 4 mm x 32.8 mm
- Content
1 pc(s)
- Contact material
Brass nickel plated
- Length
32.8 mm
- (Ø)
4 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1587884 TRU COMPONENTS TC-R8-B2H Jack plug Plug, straight Pin diameter: 4 mm Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587884 TRU COMPONENTS TC-R8-B2H Jack plug Plug, straight Pin diameter: 4 mm Silver 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 2.43*
What kind of Jack Plugs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































