
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Mini socket
- 2.6 mm
Our service for you
Technical specifications
- Product type
Mini jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
2.6 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Soldering
- Factory colour
Black
- Insulation type
Insulated
- Manufacturer part #
187 SCHWARZ
- Type
187 SCHWARZ
- Type
black, insulated
- Jack diameter
2.6 mm
- Content
1 pc(s)
- Insulation material
ABS
- Contact material
Brass nickel plated
- Length
13.5 mm
- RoHS-compliant
Yes
- Material (details)
Nickel-plated brass · Insulation: ABS
- Nominal current (details)
10 A
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 733873 Schnepp Mini jack socket Socket, vertical vertical Pin diameter: 2.6 mm Black 1 pc(s)
Description
Suitable for plugs with pin dia. 2.6 mm.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2.90*
What kind of Jack Plugs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































