

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety jack socket
Socket, vertical vertical
4 mm
32 A
32 A
Screws
Green
Yellow
Insulated
972354188
SEB 2600 G M4
(Ø) 4 mm
Yes
4 mm
1 pc(s)
PA
Gold plated
12.2 mm
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
32 A
2
Screws
Datasheet 735078 Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yello
User & Safety Instructions 735078 Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yello
Download 735078 Hirschmann Test & Measurement SEB 2600 G M4 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yello
€ 94.47€ 94.07*
The necessary accessories are required to use the article as described.