• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-RA 80x50 TC-10239032 Fitting bracket ABS plastic White 1 pc(s)

1/5
Product type
Fitting bracket
Material
ABS plastic
IP rating
IP55
Height
50 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

227 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fitting bracket

Material

ABS plastic

IP55

Factory colour

White

Height

50 mm

(Ø)

80 mm

Content

1 pc(s)

Dim

(Ø x H) 80 mm x 50 mm

Type

TC-RA 80x50

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2559758 TRU COMPONENTS TC-RA 80x50 TC-10239032 Fitting bracket ABS plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2559758 TRU COMPONENTS TC-RA 80x50 TC-10239032 Fitting bracket ABS plastic White 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)