• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-RSBR16203 Cable grommet Terminal Ø (max.) 13.2 mm Polyamide Black 100 pc(s)

Product type
Cable grommet
Material
Polyamide
Terminal Ø (max.)
13.2 mm
Mounting hole
15.9 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bushing RSBR

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

Polyamide

Height

10.3 mm

(Ø)

20.4 mm

Dim

(Ø x H) 20.4 mm x 10.3 mm

Terminal Ø (max.)

13.2 mm

Mounting hole

15.9 mm

Content

100 pc(s)

Manufacturer part #

TC-10820584

Type

TC-RSBR16203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2705146 TRU COMPONENTS TC-RSBR16203 Cable grommet Terminal Ø (max.) 13.2 mm Polyamide Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2705146 TRU COMPONENTS TC-RSBR16203 Cable grommet Terminal Ø (max.) 13.2 mm Polyamide Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)