
Highlights & Details
Strain relief
Our service for you
Technical specifications
- Product type
Strain relief
- Type
Flat-nosed
- Factory colour
Black
- Material
Polyamide
- Length
12.7 mm
- Width
11.8 mm
- Height
10.4 mm
- Dim
(L x W x H) 12.7 x 11.8 x 10.4 mm
- Clamp Ø
3 mm
- Terminal Ø (max.)
7.1 mm
- Board thickness (max.)
1.6 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820680
- Type
TC-SRR-F41203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705170 TRU COMPONENTS TC-SRR-F41203 Strain relief Terminal Ø (max.) 7.1 mm Board thickness (max.) 1.6 mm Polyamide Black 100 pc
User & Safety Instructions
User & Safety Instructions 2705170 TRU COMPONENTS TC-SRR-F41203 Strain relief Terminal Ø (max.) 7.1 mm Board thickness (max.) 1.6 mm Polyamide Black 100 pc























