• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-SSH202008 Terminal box 200 x 200 x 80 Stainless steel Light grey 1 pc(s)

1/5
Product type
Terminal box
Material
Stainless steel
IP rating
IP65
Width
200 mm
Height
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-SSH202008 Stainless steel enclosure + screw-on lid HxWxD 200 x 200 x 80 mm IP65

  • Stainless steel enclosure with screw-on lid
  • Material: Stainless steel
  • Dimensions: 200 x 200 x 80
  • IP65

Technical specifications

Product type

Terminal box

Material

Stainless steel

IP65

Factory colour

Light grey

Width

200 mm

Height

200 mm

Content

1 pc(s)

Type

TC-SSH202008

Dim

(W x H x D) 200 x 200 x 80 mm

Manufacturer part #

TC-15066464

Depth

80 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3766616 TRU COMPONENTS TC-SSH202008 Terminal box 200 x 200 x 80 Stainless steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3766616 TRU COMPONENTS TC-SSH202008 Terminal box 200 x 200 x 80 Stainless steel Light grey 1 pc(s)

Description

"The TRU COMPONENTS stainless steel housing offers an appropriate solution for the installation of electrical connections and electronic components. The model series is designed as a terminal box and is available in various dimensions, in order to flexibly cover different requirements in the professional working environment and in the industry.

Casing made of stainless steel
The terminal boxes are made of stainless steel and are of light gray in the manufacturer's color. This material selection offers a solid and robust basic structure for the permanent installation of components in the daily B2B routine.

Classification according to IP65
The entire product range is certified according to the protection class IP65. As a result, the internal components are reliably protected against the penetration of dust as well as against water jets from any angle, WAS supports the use in demanding working environments.

Screw cover closure
Each casing of this series is equipped with a fixed screw lid. This type of closure ensures that the housing remains properly closed and the installed electronics are shielded from unintentional access or environmental influences."

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)