
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Temperature controller, 1xNTC sensor, 2 m cable
- Cooling and heating mode support
- Temperature control range from -40 °C to 99 °C
- Audible and visual alarm for over temperature and sensor failure
- Includes 1 NTC sensor with a 2 m cord length
- Power supply: 230 V AC, 50 Hz
Technical specifications
- Product type
Temperature controller
- Type
TC-STC-200
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
-40 up to 99 °C
- Max. temperature reading
99 °C
- Min. temperature reading
-40 °C
- Outputs (thermostats)
10 A relay
- Outputs
1 relay with 1 Sensor output
- Dim
(L x W x H) 77 x 65.5 x 34.5 mm
- Height
34.5 mm
- Length
77 mm
- Width
65.5 mm
- Sensor type
NTC
- Manufacturer part #
TC-14124724
- Recess depth
65.5 mm
- Mounting type
Recess-mount
- Assembly dimensions
71x29 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531181 TRU COMPONENTS TC-STC-200 Temperature controller NTC -40 up to 99 °C 10 A relay (L x W x H) 77 x 65.5 x 34.5 mm



























