
TRU COMPONENTS TCN4S-24R PID Temperature controller K, J, T, R, S, L -199.9 up to 999.9 °C SSR, 3 A relay (L x W x H) 70
EAN:
Part number:
Item no:
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Temperature Controller TCN4S-24R
- Display: 4-digit 7-segment LED
- Control: ON/OFF, P, PI, PD, PID
- Input specifications: Thermocouple, RTD
- Control output 1: 3 A Relay or SSR
- Power supply: 100-240VAC, 50/60Hz
Technical specifications
- Product type
Temperature controller
- Type
TCN4S-24R
- Thermostat type
PID
- Operating voltage
100 V AC
240 V AC
- Reading range
-199.9 up to 999.9 °C
- Max. temperature reading
999.9 °C
- Min. temperature reading
-199.9 °C
- Outputs (thermostats)
SSR
3 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 70.5 x 48 x 48 mm
- Height
48 mm
- Length
70.5 mm
- Width
48 mm
- Sensor type
K
J
T
R
S
L
- Manufacturer part #
TC-12064584
- Sensor type
RTD (DPt100Ω, Cu50Ω), TC (K, J, T, R, S, L)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016146 TRU COMPONENTS TCN4S-24R PID Temperature controller K, J, T, R, S, L -199.9 up to 999.9 °C SSR, 3 A relay (L x W x H) 70
Description
Keeping the required temperature at a constant level is of great relevance for numerous applications: Refrigerators or freezers, such as supermarkets or large kitchens, require perfect temperature management to keep the stored goods fresh for a long time.
This text is machine translated.
This text is machine translated.
Features
- Input specifications: Thermocouple (K(CA), J(IC), T(CC), R(PR), S(PR), L(IC), Platinel II), RTD (DPt100Ω, Cu50Ω)
- Sampling cycle: 50ms
Scope of delivery
- Temperature Controller
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 213.46*








































