
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Switching difference: 10K
- Remote cable: 2000 mm (copper)
- Sensor: 6 x 63 mm (copper)
- Process connection: with remote cable and contact sensor
- Product type
Temperature limiter
- Type
603070/0070-7
- Operating voltage
230 V AC
- Reading range
20 up to 150 °C
- Max. temperature reading
150 °C
- Min. temperature reading
20 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
16
- Outputs
16 A
- Manufacturer part #
60003299
- Type
Temperature limiter
- Mounting type
DIN rail
Documents & Downloads
Datasheet
Datasheet 197268 Jumo 603070/0070-7 Temperature limiter 20 up to 150 °C 16 A relay
User & Safety Instructions
User & Safety Instructions 197268 Jumo 603070/0070-7 Temperature limiter 20 up to 150 °C 16 A relay
Conformity certificate
Conformity certificate 197268 Jumo 603070/0070-7 Temperature limiter 20 up to 150 °C 16 A relay
Description
The effects of the ambient temperature on the measuring system can be compensated by a bimetal disc. This ensures a high switching point accuracy is achieved. The Push-In connection technology is a significant reduction of the assembly time by eliminating time-consuming connection work. The large selection of device types makes it possible to find always the right solution for different applications. Without the need for additional auxiliary power for temperature measurement, the electro-mechanical thermostat a decisive advantage.
Uses:
Control and monitoring of thermal processes in the heating, ventilation and air-conditioning systems, in building automation, industrial plants and in district heating transfer stations.
This text is machine translated.
Uses:
Control and monitoring of thermal processes in the heating, ventilation and air-conditioning systems, in building automation, industrial plants and in district heating transfer stations.
This text is machine translated.
Features
- Liquid expansion
- Microswitch with snap system
- Temperature compensation
- Push-In terminals
- Installation and user friendly
- Designs according to DIN EN 14597.




























