
TRU COMPONENTS TK4S-14RC PID Temperature controller K, J, E, T, B, R, S, N, C, L, U, PL-II -199.9 up to 999.9 °C SSR, 3
Highlights & Details
Temperature Controller TK4S-14RC
- Display: 4-digit 7-segment LED
- Control: ON/OFF, P, PI, PD, PID
- Input specifications: Thermocouple, RTD, Analog
- Control output 1: 3 A Relay or SSR
- Power supply: 100-240VAC, 50/60Hz
Technical specifications
- Product type
Temperature controller
- Type
TK4S-14RC
- Thermostat type
PID
- Operating voltage
100 V AC
240 V AC
- Reading range
-199.9 up to 999.9 °C
- Max. temperature reading
999.9 °C
- Min. temperature reading
-199.9 °C
- Outputs (thermostats)
SSR
3 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 70.5 x 48 x 48 mm
- Height
48 mm
- Length
70.5 mm
- Width
48 mm
- Sensor type
K
J
E
T
B
R
S
N
C
L
Show more
- Manufacturer part #
TC-12064576
- Sensor type
RTD (JPt100Ω, DPt100Ω, DPt50Ω Cu100Ω, Cu50Ω, Nikel 120Ω), TC (K, J, E, T, L, N, U, R, S, B, C, G, PL II), Analog (Voltage: 0-100 mV, 0-5 V, 1-5 V, and 0-10 V, Current: 0-20 mA, 4-20 mA)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016144 TRU COMPONENTS TK4S-14RC PID Temperature controller K, J, E, T, B, R, S, N, C, L, U, PL-II -199.9 up to 999.9 °C SSR, 3
Description
This text is machine translated.
Features
- Input specifications: Thermocouple (K(CA), J(IC), E(CR), T(CC), B(PR), R(PR), S(PR), N(NN), C(TT), G(TT), L(IC), U(CC), Platinel II), RTD (DPt100Ω, DPt50Ω, JPt100Ω, Cu100Ω, Cu50Ω, Nikel 120Ω), Analog ((voltage (0-100mV, 0-5V, 1-5V, 0-10V), current (0-20mA, 4-20mA))
- Sampling cycle: 50ms
Scope of delivery
- Temperature Controller




































