
Highlights & Details
Themostats
- Universal sensor input
- Password protection
Technical specifications
- Digit height: 16 mm
- 4-digit LED display
- Sensor input: Type J, K, R, S, or Pt100 (2- and 3-wire)
- Accuracy ± 0.25%
- Product type
Temperature controller
- Type
ESD-9950-N
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
230 V
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Dim
(L x W x H) 110 x 96 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
110 mm
- Width
96 mm
IP65 (on front)
IP20 (back panel)
- Manufacturer part #
100942
- Weight
350 g
Documents & Downloads
Datasheet
Datasheet 1717656 Emko ESD-9950-N Bang-bang, P, PI, PD, PID Temperature controller -200 up to 1700 °C (L x W x H) 110 x 96 x 96 mm
User & Safety Instructions
User & Safety Instructions 1717656 Emko ESD-9950-N Bang-bang, P, PI, PD, PID Temperature controller -200 up to 1700 °C (L x W x H) 110 x 96 x 96 mm
Description
This text is machine translated.



































