
Highlights & Details
Modbus IO
- Multi-channel analogue and digital acquisition control: 2x DI, 2x AI, 4x DO
- Ethernet and RS485
- ModBus gateway function
- Real-time data display
- RS485 Cascade expansion
- Configurable input range
Technical specifications
- Product type
Interface module
- Interfaces
Modbus-RTU
Modbus-TCP
Modbus Gateway
DI/O
Analogue
RJ-45
RS-485
- Type
TC-ME31-AAAX2240
- Operating voltage
12 V DC
24 V DC
- Operating voltage
8 - 28 V DC
- I/O number
8
- No. of inputs
4 x
- No. of outputs
4 x
- Manufacturer part #
TC-11893648
- Interfaces
RJ45
RS485
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973412 TRU COMPONENTS TC-ME31-AAAX2240 Interface module Modbus-RTU, Modbus-TCP, Modbus Gateway, DI/O, Analogue, RJ-45, RS-485 N
Information
Information 2973412 TRU COMPONENTS TC-ME31-AAAX2240 Interface module Modbus-RTU, Modbus-TCP, Modbus Gateway, DI/O, Analogue, RJ-45, RS-485 N
Download
Download 2973412 TRU COMPONENTS TC-ME31-AAAX2240 Interface module Modbus-RTU, Modbus-TCP, Modbus Gateway, DI/O, Analogue, RJ-45, RS-485 N
Description
Features
- Compatible with 0-20 mA sensor
- Compatible with 4-20 mA transmitter
- ModBus RTU
- ModBus TCP
- Pulse count
Scope of delivery
- Modbus IO
- 1M RJ45 cable
Frequently Bought Together
(*All information is plus legal VAT)€ 123.26€ 117.26*







































