
Technical specifications
- Temperature range:Operating: -25°C to +60°C, 10 to 95% relative humidity (non-condensing)Storage: -30°C to +70°C, 10 to 95% relative humidity (non-condensing)
- Product type
Remote maintenance router
- Interfaces
Wi-Fi
USB
Ethernet
- Type
EC7133J_00MA
- Operating voltage
12 V DC
24 V DC
- Max. operating temperature
60 °C
- Min. operating temperature
-25 °C
- Operating voltage
12-24 VDC +/-20% LPS
- Operating temperature
-25 up to 60 °C
- No. of inputs
2 x
- No. of outputs
1 x
- Dim
(W x H) 43.60 mm x 108.80 mm
- Max. current consumption
450 mA
- Height
108.80 mm
- Width
43.60 mm
- Manufacturer part #
EC7133J_00MA
- Outputs
1xDO: Open drain (MOSFET) 200mA; insulation 1.5kV
- Inputs
0 to 24 V DC; 1.5 kV insulation
- Interfaces
WAN Ethernet: Up to 3 ports, 10/100 MB EthernetLAN Ethernet: Up to 4 ports, 10/100 MB EthernetField interface: Up to 10 USB 2.0 connections, female connector 2.0
- Current consumption
175 mA
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2735097 EWON EC7133J_00MA EC7133J_00MA Remote maintenance router Wi-Fi, USB, Ethernet No. of inputs: 2 x No. of outputs: 1 x 12
User & Safety Instructions
User & Safety Instructions 2735097 EWON EC7133J_00MA EC7133J_00MA Remote maintenance router Wi-Fi, USB, Ethernet No. of inputs: 2 x No. of outputs: 1 x 12
Description
This text is machine translated.
Features
- Easy setup so a machine can be IIoT ready in just a few minutesNon-intrusive outbound connections - no change to existing network requiredHardware root-of-trust provides security for the hardware KernSecure element, the perfect place to store important secretsCertificate of origin to prevent cloning and counterfeitingProven Security Status:ISO 27001 certified and Cybersecurity partnership with NVISOSolution is based on the latest standard technologies.Manage connectivity from all your machines and employees from one placeWith only 2 clicks access to your attachments - no matter where these are present
Frequently Bought Together
(*All information is plus legal VAT)€ 875.98€ 855.98*































