
Technical specifications
- PC-Bus Interface: USB 2.0, hi-speed
- 32-bit micro-controller:
- CAN controller: Internal; CAN 2.0 A/B
- The CAN baud rates: 10 kBit/s... 1 Mbit/s
- High-speed CAN Transceiver: TI SN65HVD 251 D
- Galvanic uncoupling: 1 kV, 1 sec
- Field bus connection: after CiA 303-1
- Certification CE, EN 55022:2010, EN 61000-6-1:2007.
- Product type
CAN bus
- Interfaces
USB
CAN bus
RJ-45
- Type
USB-to-CAN V2 professional
- Operating voltage
5 V DC
- Max. operating temperature
70 °C
- Min. operating temperature
-20 °C
- Operating temperature
-20 up to 70 °C
- I/O number
2
- No. of inputs
2 x
- No. of outputs
2 x
- Dim
(W x H) 80 mm x 50 mm
- Max. current consumption
300 mA
- Height
50 mm
- Width
80 mm
- Manufacturer part #
1.01.0283.22002
- Interfaces
RJ-45
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1386383 Ixxat 1.01.0283.22002 USB-to-CAN V2 professional CAN bus USB, CAN bus, RJ-45 No. of inputs: 2 x No. of outputs: 2 x I/O
User & Safety Instructions
User & Safety Instructions 1386383 Ixxat 1.01.0283.22002 USB-to-CAN V2 professional CAN bus USB, CAN bus, RJ-45 No. of inputs: 2 x No. of outputs: 2 x I/O
Conformity certificate
Conformity certificate 1386383 Ixxat 1.01.0283.22002 USB-to-CAN V2 professional CAN bus USB, CAN bus, RJ-45 No. of inputs: 2 x No. of outputs: 2 x I/O
Description
The IXXAT USB-to-CAN V2 is the successor generation of the popular IXXAT USB-to-CAN-interfaces. With up to two CAN high-speed channels, a CAN low-speed channel and a LIN-channel, depending on the devices version various application areas covered, both in the industrial as well as in the automotive sector.
Through the use of high-performance hardware and the connection via USB 2.0 Hi-Speed (480 MBit/s), the interfaces a very high data throughput at the same time minimum latency times and low power consumption. To enable a reliable, loss-less sending and receiving messages in CAN networks with high transfer rate and bus load. In addition, messages are provided with a time stamp and can directly in the USB-to-CAN V2 filtered and stored.
The Ixxat Driver Packages for Windows and Linux (VCI and ECI) support in the current version of the new USB-to-CAN V2 and thus also the use in existing applications without software adaptation. Also support the APIs for CANopen and SAE J1939 The new USB-to-CAN V2 device family.
The USB-to-CAN V2 is available in various versions. At the present USB-to-CAN V2 Professional are the 2 CAN interfaces on two RJ45 sockets. Adapter cable to sub-D 9-plug are supplied with the devices. The CAN interface are galvanically isolated.
Due to the extremely interesting price and the compact design, the USB-to-CAN V2 interface for use in series products as well as in conjunction with the cananalyzer for development, service and maintenance work.
This text is machine translated.
Scope of delivery
- USB-to-CAN V2 interface in the Professional version
- 2 x RJ45 on Sub-D9 adapter cable
- User manual
- Can driver VCI for Windows XP, Windows 7, Windows 8, Windows 10
- Can driver ECI for Linux (as download on www.ixxat.com)
- Simple CAN bus monitor "canAnalyzer Mini".
Frequently Bought Together
(*All information is plus legal VAT)€ 890.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































