
Highlights & Details
SimplyCAN
- High quality, low cost and easy to install
- Galvanic isolation
- Compatible with USB 1.1, USB 2.0 and USB 3.0
- Simple API interface for rapid integration with customer applications
Technical specifications
- CAN bit rates: 10 kBit/s to 1 Mbit/s.
- CAN bus connection 1 x D-Sub-9 to CIA 303-1
- Galvanic isolation 800 V DC / 500 V AC for 1 min.
- Certification: FCC
- Product type
CAN bus
- Interfaces
USB
- Type
simplyCAN
- Operating voltage
5 V DC
- Max. operating temperature
+70 °C
- Min. operating temperature
-20 °C
- Operating temperature
-20 up to +70 °C
- I/O number
1
- No. of inputs
1 x
- No. of outputs
1 x
- Dim
(W x H) 50 mm x 22 mm
- Max. current consumption
100 mA
- Height
22 mm
- Width
50 mm
- Manufacturer part #
1.01.0001.12001
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2300997 Ixxat 1.01.0001.12001 simplyCAN CAN bus USB No. of inputs: 1 x No. of outputs: 1 x I/O number: 1 5 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2300997 Ixxat 1.01.0001.12001 simplyCAN CAN bus USB No. of inputs: 1 x No. of outputs: 1 x I/O number: 1 5 V DC 1 pc(s)
Information
Information 2300997 Ixxat 1.01.0001.12001 simplyCAN CAN bus USB No. of inputs: 1 x No. of outputs: 1 x I/O number: 1 5 V DC 1 pc(s)
Description
Thanks to its intuitive API interface, easyCAN can be quickly and easily integrated into customer applications without the need for driver installation. This makes simplyCAN the ideal basis for customer-specific tools for the diagnosis, configuration and commissioning of devices and systems with CAN connection. Benefit from the simplicity and efficiency offered by simplyCAN and optimize your work processes.
SIMPLE START-UP
In Windows and Linux, a driver installation is not necessary for operating the hardware, because the adapter is automatically recognized as a serial USB-COM interface. The connection to the customer application is achieved through fewer, simple functions provided by a compact API.
COMPARISON OF THE DIFFERENT USB-CAN INTERFACES
HMS offers additional USB adapters for CAN under the Ixxat brand. These are, for example, variants with one or two CAN channels, a support of CAN FD and LIN as well as an embedded version for implementation in computer systems.
This text is machine translated.
Scope of delivery
- Ixxat simple CAN USB adapter
- Available as free download:
- SimplyCAN Bus Monitor for Windows and Linux
- Programming examples
- Programming API
Frequently Bought Together
(*All information is plus legal VAT)€ 214.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































