
Number
Total (€ 1,065.00 / piece)
€ 1,065.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
IXXAT USB-to-CAN FD Automotive, active USB interface
- CAN, CAN-FD and LIN interfaces on a single device
- Cost-effective and extremely versatile
- Unified driver interface for easy replacement of the PC-Interface Type
- For industrial and automotive applications
- Voltaic separation
- The Automotive variant has two switchable CAN/CAN-FD-channels with RJ45 sockets
Technical specifications
- PC bus interface: USB 2.0, Hi-Speed (480 MBit/s)
- Microcontroller: 32-bit
- Can bit rates: 10 kbit/s ... 1 Mbit/s
- Can transceiver: Microchip MCP2562FDT
- Can-FD bit rates: 250/500 kbit/s arbitrary rate with 500...10000 kbit/s, data rate (predefined), user-defined bit rates possible
- Can-FD transceiver: Microchip MCP2562FDT
- LIN bit rates: Max. 20 kbit/s
- LIN TRANSCEIVER: NXP TJA1020
- CAN CONTROLLER: IFI CAN_FD IP
- Galvanic decoupling 800 V DC/500 V AC for 1 min.
- Weight approx. 100 g
- Dimensions 80 x 50 x 22 mm
- CE certification.
- Product type
CAN bus
- Type
USB-to-CAN FD Automotive
- Operating voltage
5 V DC
- Max. operating temperature
+ 70 °C
- Min. operating temperature
- 20 °C
- Operating voltage
Via USB
- Operating temperature
- 20 up to + 70 °C
- Manufacturer part #
1.01.0353.22012
- Current consumption
300 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1616329 Ixxat 1.01.0353.22012 USB-to-CAN FD Automotive CAN bus 5 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1616329 Ixxat 1.01.0353.22012 USB-to-CAN FD Automotive CAN bus 5 V DC 1 pc(s)
Description
The USB-to-CAN FD has - depending on the device type - up to two switchable CAN channels, the ISO CAN-FD, non-ISO CAN-FD and can support high-speed, the automotive version has an additional LIN-interface.
Through the use of high-performance hardware and the connection via USB 2.0 Hi-Speed (480 MBit/s), the interfaces a very high data throughput at the same time minimum latency times and low power consumption. To enable a reliable, loss-less sending and receiving messages in CAN-FD and CAN networks with high transmission rate and bus load. In addition, messages are provided with a time stamp and can directly in the USB-to-CAN FD filtered and stored.
Due to the extremely interesting price and the compact design, the USB-to-CAN FD interface for use in series products as well as in conjunction with the cananalyzer for development, service and maintenance work.
LIN (automotive variant)
The LIN communication is either in the LIN-master or slave mode supported. As LIN-slave responds the Interface independently on received master requests. The response data by means of buffer via the PC-API is updated. In the master mode, the master calls by the PC application processes. LIN messages are received with time stamp, master request, response, as well as status information to the application.
With the newly developed, robust housing is a customer-specific adaptation (custom design/fire labelling) simply possible.
All USB-to-CAN FD variants by the IXXAT driver packages, the APIs for higher CAN-Protocols, as well as through the IXXAT Tools supports.
This text is machine translated.
Through the use of high-performance hardware and the connection via USB 2.0 Hi-Speed (480 MBit/s), the interfaces a very high data throughput at the same time minimum latency times and low power consumption. To enable a reliable, loss-less sending and receiving messages in CAN-FD and CAN networks with high transmission rate and bus load. In addition, messages are provided with a time stamp and can directly in the USB-to-CAN FD filtered and stored.
Due to the extremely interesting price and the compact design, the USB-to-CAN FD interface for use in series products as well as in conjunction with the cananalyzer for development, service and maintenance work.
LIN (automotive variant)
The LIN communication is either in the LIN-master or slave mode supported. As LIN-slave responds the Interface independently on received master requests. The response data by means of buffer via the PC-API is updated. In the master mode, the master calls by the PC application processes. LIN messages are received with time stamp, master request, response, as well as status information to the application.
With the newly developed, robust housing is a customer-specific adaptation (custom design/fire labelling) simply possible.
All USB-to-CAN FD variants by the IXXAT driver packages, the APIs for higher CAN-Protocols, as well as through the IXXAT Tools supports.
This text is machine translated.
Scope of delivery
- USB-to-CAN FD interface in the Automotive version · 2 x RJ45 on Sub-D9 adapter cable · User manual.
- Can driver VCI for Windows XP SP2/7/8/10 · Can driver ECI for Linux · Simple CAN bus monitor "canAnalyzer Mini".
Hints
The drivers can be downloaded from the manufacturer.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,100.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































