
Technical specifications
- Dimensions: (L x W x H) with serial port and power plug: 98 x 27 x 144 mm Weight: 150 gButtons and switches: Reset button and safety switch LEDs: Status display for the gateway as well as for the higher-level industrial network and the serial subnetwork IP protection class IP20HOUSING MATERIAL: PC ABS, UL 94 VOMounting: DIN rail (35 * 7.5/15)Operating temperature -25 to +70 °C.Storage temperature -40 to +85 °C.Relative humidity: 0-95% non-condensingInstallation height: Up to 2000 m.Power SupplyInput voltage 12 - 30 VDCPower consumption: Typical values: 160 mA at 24 V, maximum 400 mA at 12VMains connection: 3-pin Phoenix plug Protection: Polarity reversal and short-circuit protection RS232/485 SERIAL PORTConnections 1 x RS232/RS485Baud rate: 1200 bps to 128 kbpsMax. Number of stations: 31Insulation: Galvanic isolation Plug: 7-pin Phoenix plug Max. Number of nodes: 31MODBUS RTUOperating mode: masterSupported functions: 1, 2, 3, 4, 5, 6, 15, 16, 22, 23Max. Number of commands: 150Input data size: 1024 bytesOutput data size: 1024 bytesETHERNET CONNECTIONSConnections: 2 x Ethernet Insulation: Galvanic isolationBit rate: 10/100 Mbps full duplexPlug: RJ45Switch: dual port cut-through SwitchPROFINETOperating mode: PROFINET IO device (slave) Class: A, BCommunication channels: Real Time Channel (RT)Input data size: 1 024 bytes Output data size: 1 024 bytes Min Cycle time: 1 msMax. Number of connections: 1 IO Controller Application Relationship + 2 Device Access Application RelationshipsNetwork load class: Class III.I&M Records: Manufacturer data (I&M0), Tag information (I&M1), Date/Time (I&M2), Description (I&M3)SNMP: Available
- Product type
Serial converter
- Interfaces
RS-485
RS-232
Modbus-RTU
Profinet
- Type
ABC3013
- Max. operating temperature
+70 °C
- Min. operating temperature
-25 °C
- Operating voltage
12-30VDC
- Operating temperature
-25 up to +70 °C
- Dim
(W x H) 27 mm x 144 mm
- Max. current consumption
400 mA
- Height
144 mm
- Width
27 mm
- Manufacturer part #
ABC3013
- Interfaces
PROFINET IO
- Current consumption
160 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2476382 Anybus ABC3013 Serial converter RS-485, RS-232, Modbus-RTU, Profinet 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2476382 Anybus ABC3013 Serial converter RS-485, RS-232, Modbus-RTU, Profinet 1 pc(s)
Information
Information 2476382 Anybus ABC3013 Serial converter RS-485, RS-232, Modbus-RTU, Profinet 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Quick start instructions
- 7-pin screw terminal
- Power supply plug: 3-pin
- Configuration software available via download
- (Power supply not included)
Frequently Bought Together
(*All information is plus legal VAT)€ 795.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























