
Technical specifications
- Cable Interface: Ethernet 10/100 Mbit/s
- Wireless communication: WLAN (2.4/5 GHz) or Bluetooth
- Antenna gain: Internal: 2.4 GHz: max. 2 dBi; 5 GHz: 0.5 max dBi, external: Max. 3 dBi
- Power consumption: 0.7 W idle, 1,7 W max.
- Housing material: Plastic PC/ABS (bayblend FR3010)
- IP65 rating
- Installation: 2 screws (Ø 4 mm) on a flat surface, DIN rail mounting with optional accessories possible
- Max. Radio range: 400 m
- Configuration: three configuration options: via integrated web pages. Use Easy Config modes (via pushbutton or web interface). Using AT commands
- Connections: 1 x M12 for Ethernet (4-pin, D-coded), 1 x M12 for current 5-pin, A-coded).
- Product type
Wireless bridge
- Interfaces
Bluetooth
Wi-Fi
Ethernet
- Type
Wireless Bridge II
- Operating voltage
9 V DC
12 V DC
24 V DC
30 V DC
- Max. operating temperature
65 °C
- Min. operating temperature
-30 °C
- Operating temperature
-30 up to 65 °C
- Dim
(W x H) 66 mm x 36.2 mm
- Height
36.2 mm
- Width
66 mm
- Manufacturer part #
AWB3000
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1616321 Anybus AWB3000 Wireless Bridge II Wireless bridge Bluetooth, Wi-Fi, Ethernet 9 V DC, 12 V DC, 24 V DC, 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1616321 Anybus AWB3000 Wireless Bridge II Wireless bridge Bluetooth, Wi-Fi, Ethernet 9 V DC, 12 V DC, 24 V DC, 30 V DC 1 pc(s)
Description
TCP/IP-based Ethernet networks bridge
The anybus wireless bridge you can common Industrial Ethernet networks such as BACnet/IP, PROFINET, EtherNet/IP and Modbus-TCP via a wireless connection. Supported Bluetooth and WLAN (2.4 / 5 GHz).
Point-to-point or multiple connections
Often replaces the anybus wireless bridge for point-to-point connections the ethernet cable. You can also access point for up to seven WLAN/Bluetooth Clients.
Features and Benefits:
Wireless Solution as a cable replacement for point-to-point connections for Industrial Ethernet in rough or hard-to-reach areas · You can also access point for up to seven WLAN/Bluetooth clients be · Reduced cabling costs and wear-free wireless connection as an alternative to drag-chain/slip rings · Bridged Ethernet and TCP/IP-based industrial protocols such as BACnet/IP, EtherNet/IP, MODBUS-TCP and PROFINET. (PROFINET only in the tunnel mode or MAC address cloning Mode) · Unique method for the treatment of interference · Wireless range of up to 400 m · Compatible with anybus Wireless Bolt: a wireless gateway for direct mounting on the machine · Simple configuration via configuration switch or web interface · Extended options via AT commands · Simultaneous operation of WLAN and Bluetooth enables wireless bridges between the two networks as well as network redundancy · Meets world-wide wireless standards · Compatible with PROF Isafe-Anforderungen · Robust design with IP65 housing for industrial applications · Security functions for safe operation in an industrial environment.
This text is machine translated.























