
Number
Total (€ 315.00 / piece)
€ 315.00
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Modbus RTU (EIA485) as slave device
- Configuration via integrated DIP switches as well as via Modbus RTU
- Quick and easy commissioning (setting up DP switches)
- No external power supply required
- Simultaneous control of the AC unit by the IR remote control and by Modbus RTU
- Small design: 93 x 53 x 58 mm
- DIN rail or wall mounting; depending on the model also in the indoor unit of the air conditioning
- Window contact function enables energy savings: The costs associated with HVAC systems are the highest in a building and can be reduced with this function
- Complete control and monitoring of the air conditioners via Modbus RTU, including the internal variables of the air conditioners, the hour meter (for checking the filter maintenance) and the error display
- Product type
Gateway
- Interfaces
RS-485
- Type
Daikin AC Domestic
- Dim
(W x H) 93 mm x 53 mm
- Height
53 mm
- Width
93 mm
- Manufacturer part #
INMBSDAI001I000
- Type
Daikin AC Domestic Units on Modbus RTU interface
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390290 Intesis INMBSDAI001I000 Daikin AC Domestic Gateway RS-485 1 pc(s)
Information
Information 2390290 Intesis INMBSDAI001I000 Daikin AC Domestic Gateway RS-485 1 pc(s)
Description
The Daikin Modbus Gateway enables fully bi-directional communication between Daikin AC Domestic Units and Modbus RTU (RS-485) networks.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Intesis Gateway
- User manual
- (Power supply not included)
- Connection cable
Hints
Please check the compatibility of this product with your air conditioning system at compatibility.intesis.com
System requirements
- Windows






































