• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-TT15203 Cable clamp 1593016 Bundle Ø range 13.40 mm (max) Ecru 1 pc(s)

1/2
Collection
Product type
Cable clamp
Bundle Ø (max.)
13.40 mm
Material
Polyamide 6.6
Bundle Ø range
13.40 mm (max)
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11280 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.12 / piece)
€ 0.14
-14 %
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Re-useable twist ties

  • Ecru
  • Cable clamp
  • Bundle Ø range 13.40 mm (max)

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable clamp

Bundle Ø range

13.40 mm (max)

Bundle Ø (max.)

13.40 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593016

Dimensions

(A x B x C) 15 x 33.8 x 1.9 mm

RoHS-compliant

Yes

Type

TC-TT15203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593016 TRU COMPONENTS TC-TT15203 Cable clamp 1593016 Bundle Ø range 13.40 mm (max) Ecru 1 pc(s)

Description

This text is machine translated.

Simple and quick winding of cables, hoses and tubes without tools.

More interesting products

(*All information is plus legal VAT)