• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-YSL50F-2402080 LED transformer Constant voltage 50 W 2.08 A 24 V DC Approved for use on furniture, Ove

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

593 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC-YSL50F-2402080 LED transformer

  • Constant voltage
  • 24 V DC
  • 2.08 A
  • SELV Class II (Safety Extra Low Voltage)
  • Suitable for flammable surfaces
  • Approved for use on furniture

Technical specifications

  • Input: 220-240 V/AC, 50/60 Hz, 0.4 A max.
  • Output: 24 V/DC, 2.08 A, 50 W max.
  • Voltage Tolerance : +/- 5%
  • ​Efficiency (at full load): 84 %
Product type

LED transformer

Type

Constant voltage

Operating current

0.4 A

Dim

(L x W x H) 160 x 58 x 18 mm

Factory colour

White orange

Output voltage (max.)

24 V DC

Test mark

SELV class II

Max. output current

2.08 A

Output current (max.) - rounded

2.08 A

Operating voltage

240 V AC

Protection class

II

IP20

EMC · F · MM

LED driver features

Approved for use on furniture

Overvoltage

Suitable for flammable surfaces

IP20

Connection

Screw terminal

Max. power

50 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V AC

Inputs

0.4 A

Weight

180 g

Power range

50 W (max)

Width

58 mm

Height

18 mm

Length

160 mm

Max. temperature

45 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373180 TRU COMPONENTS TC-YSL50F-2402080 LED transformer Constant voltage 50 W 2.08 A 24 V DC Approved for use on furniture, Ove

Description

Features

  • Overload protection
  • Overvoltage protection
  • Short circuit protection
  • Super compact and flicker‐free design
  • Terminal block for quick connection

Scope of delivery

  • LED transformer
  • User manual

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)