• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TCD45PKM09DBSK 7709468 D-SUB receptacle set 45 ° Number of pins: 9 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB receptacle set
Connector type
Power strip, straight
Number of pins
9
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB receptacle set
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB receptacle set

Connector type

Power strip, straight

Number of pins

9

Connection

Solder bucket

Connection angle

45°

No. of rows

2

Content

1 pc(s)

Mating cycles

100

Manufacturer part #

7709468

Factory colour

Silver

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Gold plated

Material (details)

Plastic

Features

+ metallized plastic enclosure

+ 4-40 knurl head screw

+ cable sleeve

Cable exit (lateral)

Temperature range

-55 °C to 105 °C

Type

TCD45PKM09DBSK

Documents & Downloads

Datasheet

Datasheet 1927367 TRU COMPONENTS TCD45PKM09DBSK 7709468 D-SUB receptacle set 45 ° Number of pins: 9 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927367 TRU COMPONENTS TCD45PKM09DBSK 7709468 D-SUB receptacle set 45 ° Number of pins: 9 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)